M38510/11404BGA
vs
M38510/11404SGA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSS MINCO LLC
LINEAR TECHNOLOGY CORP
Part Package Code
BCY
BCY
Package Description
, CAN8,.2
,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
MIL-PRF-38535 Class S
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
5
3
Average Bias Current-Max (IIB)
0.0035 µA
Common-mode Reject Ratio-Min
80 dB
JESD-609 Code
e0
Micropower
NO
Slew Rate-Min
3 V/us
Supply Current-Max
4 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
50000
Compare M38510/11404BGA with alternatives
Compare M38510/11404SGA with alternatives