Part Details for M38510/11404BGA by Precision Monolithics Inc
Overview of M38510/11404BGA by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11404BGA
M38510/11404BGA CAD Models
M38510/11404BGA Part Data Attributes
|
M38510/11404BGA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
M38510/11404BGA
Precision Monolithics Inc
Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | METAL CAN-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 3 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 50000 |
Alternate Parts for M38510/11404BGA
This table gives cross-reference parts and alternative options found for M38510/11404BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11404BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/11404BGA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | M38510/11404BGA vs JM38510/11404BGA |
LF156AH/883 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 2500 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, Operational Amplifier | M38510/11404BGA vs LF156AH/883 |
M38510/11405BGA | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | M38510/11404BGA vs M38510/11405BGA |
M38510/11404BGA | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | M38510/11404BGA vs M38510/11404BGA |
5962R9863601VGA | Analog Devices Inc | Check for Price | Aerospace Monolithic JFET Input Operational Amplifier | M38510/11404BGA vs 5962R9863601VGA |
LF156AH/833 | Texas Instruments | Check for Price | OP-AMP | M38510/11404BGA vs LF156AH/833 |
LF156AH/883 | Linear Technology | Check for Price | IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier | M38510/11404BGA vs LF156AH/883 |