LF155AT/883B vs 5962P9853901QGX feature comparison

LF155AT/883B Raytheon Semiconductor

Buy Now Datasheet

5962P9853901QGX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description TO-99, 8 PIN TO-5,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.25 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 2500 µV 4000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 6 V/us 70 V/us
Supply Current-Max 4 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 6000 15000
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Neg Supply Voltage Limit-Max -20 V
Package Code TO-5
Screening Level MIL-STD-883
Supply Voltage Limit-Max 20 V
Total Dose 30k Rad(Si) V

Compare LF155AT/883B with alternatives

Compare 5962P9853901QGX with alternatives