LF155AT/883B vs LF355AHB feature comparison

LF155AT/883B Raytheon Semiconductor

Buy Now Datasheet

LF355AHB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR ADVANCED MICRO DEVICES INC
Package Description TO-99, 8 PIN ,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 2500 µV 2300 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 6 V/us 5 V/us
Supply Current-Max 4 mA 4 mA
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 6000 2500
Base Number Matches 1 1
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare LF155AT/883B with alternatives

Compare LF355AHB with alternatives