LE79R79-4JC vs LE79R79-1DJCT feature comparison

LE79R79-4JC Legerity

Buy Now Datasheet

LE79R79-1DJCT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LEGERITY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, GREEN, PLASTIC, MS-016, LCC-32
Pin Count 32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 11.43 mm
Base Number Matches 2 1
Rohs Code Yes
Battery Feed CONSTANT CURRENT
Battery Supply -19 TO -75 V
Hybrid 2-4 CONVERSION
JESD-609 Code e3
Noise-Max 79 dBrnC
PSRR-Min 30 dB
Package Equivalence Code LDCC32,.5X.6
Supply Current-Max 9 mA
Terminal Finish Matte Tin (Sn)

Compare LE79R79-4JC with alternatives

Compare LE79R79-1DJCT with alternatives