LE79R79-1DJCT vs LE79R79-1DJC feature comparison

LE79R79-1DJCT Microchip Technology Inc

Buy Now Datasheet

LE79R79-1DJC Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ZARLINK SEMICONDUCTOR INC
Package Description GREEN, PLASTIC, MS-016, LCC-32 GREEN, PLASTIC, MS-016, LCC-32
Reach Compliance Code compliant unknown
Battery Feed CONSTANT CURRENT CONSTANT CURRENT
Battery Supply -19 TO -75 V -19 TO -75 V
Hybrid 2-4 CONVERSION 2-4 CONVERSION
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e3
Length 13.97 mm 13.97 mm
Noise-Max 79 dBrnC 79 dBrnC
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PSRR-Min 30 dB 30 dB
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Supply Current-Max 9 mA 0.009 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 4 4
HTS Code 8542.39.00.01

Compare LE79R79-1DJCT with alternatives