LE79R79-4JC
vs
LE79R79-1DJC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LEGERITY INC
ZARLINK SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
QCCJ,
GREEN, PLASTIC, MS-016, LCC-32
Pin Count
32
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.97 mm
13.97 mm
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
3.556 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
11.43 mm
Base Number Matches
1
4
Rohs Code
Yes
Battery Feed
CONSTANT CURRENT
Battery Supply
-19 TO -75 V
Hybrid
2-4 CONVERSION
JESD-609 Code
e3
Noise-Max
79 dBrnC
PSRR-Min
30 dB
Package Equivalence Code
LDCC32,.5X.6
Supply Current-Max
0.009 mA
Terminal Finish
Matte Tin (Sn)
Compare LE79R79-4JC with alternatives