LD355AB vs LT118AH feature comparison

LD355AB AMD

Buy Now Datasheet

LT118AH Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code DIE BCY
Package Description DIE, , CAN8,.2
Pin Count 7 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.5 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 2300 µV 2000 µV
JESD-30 Code R-XUUC-N7 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 7 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED METAL
Package Code DIE
Package Shape RECTANGULAR ROUND
Package Style UNCASED CHIP CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 5 V/us 70 V/us
Supply Current-Max 4 mA 8 mA
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Unity Gain BW-Nom 2500 15000
Base Number Matches 1 2
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 86 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -20 V
Package Equivalence Code CAN8,.2
Slew Rate-Min 50 V/us
Supply Voltage Limit-Max 20 V
Terminal Finish TIN LEAD
Voltage Gain-Min 100000

Compare LD355AB with alternatives

Compare LT118AH with alternatives