LD2981ABM15TR
vs
ADP151AUJZ-1.5-R7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
ANALOG DEVICES INC
Part Package Code
SOT-23
TSOT
Package Description
LSSOP, TSOP5/6,.11,37
TSOT-5
Pin Count
5
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.375 V
0.23 V
Dropout Voltage1-Nom
1 V
0.15 V
Input Voltage Absolute-Max
16 V
6.5 V
Input Voltage-Max
16 V
5.5 V
Input Voltage-Min
2.5 V
2.2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.00648%
0.0025%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.2 A
Output Voltage1-Max
1.537 V
1.53 V
Output Voltage1-Min
1.462 V
1.455 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 7 INCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.5%
3%
Width
1.625 mm
1.6 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
Yes
Manufacturer Package Code
UJ-5
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Load Regulation-Max
0.036%
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare LD2981ABM15TR with alternatives
Compare ADP151AUJZ-1.5-R7 with alternatives