ADP151AUJZ-1.5-R7
vs
LT1761ES5-1.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
LINEAR TECHNOLOGY CORP
Part Package Code
TSOT
SOT
Package Description
VSSOP,
PLASTIC, MO-193, TSOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
not_compliant
Input Voltage-Max
5.5 V
20 V
Input Voltage-Min
2.2 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
1.53 V
1.555 V
Output Voltage1-Min
1.455 V
1.436 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
235
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
20
Width
1.6 mm
1.625 mm
Base Number Matches
2
2
Manufacturer Package Code
S5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
20 V
Line Regulation-Max
0.01%
Number of Outputs
1
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Voltage Tolerance-Max
4.3%
Compare LT1761ES5-1.5 with alternatives