LD2979M33TR
vs
LP2985-20YEUR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
BGA
Package Description
ROHS COMPLIANT, SOT-23, 5 PIN
VFBGA,
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
4.3 V
2.2 V
JESD-30 Code
R-PDSO-G5
R-PBGA-B5
JESD-609 Code
e3
Length
2.9 mm
1.312 mm
Line Regulation-Max
0.0247%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-25 °C
-40 °C
Output Current1-Max
0.05 A
0.15 A
Output Voltage1-Max
3.432 V
2.08 V
Output Voltage1-Min
3.168 V
1.92 V
Output Voltage1-Nom
3.3 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP5/6,.11,37
BGA5,3X3,17/10
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
0.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
4%
4%
Width
1.625 mm
1.012 mm
Base Number Matches
1
1
Compare LD2979M33TR with alternatives
Compare LP2985-20YEUR with alternatives