LD1117F vs SPX2815R/TR feature comparison

LD1117F STMicroelectronics

Buy Now Datasheet

SPX2815R/TR Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SIPEX CORP
Part Package Code TO-220FM
Package Description TO-220FM, 3 PIN TO-252AA, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.1 V
Input-Output Voltage Differential-Max 13.75 V 10 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Line Regulation-Max (%/V) 0.016
Load Regulation-Max(%) 0.4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.3 A
Output Voltage1-Max 15 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-252
Package Equivalence Code SIP3,.1TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.29 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Length 6.54 mm
Moisture Sensitivity Level 2
Packing Method TR
Peak Reflow Temperature (Cel) 240
Seated Height-Max 2.52 mm
Terminal Finish TIN LEAD
Width 6.1 mm

Compare LD1117F with alternatives

Compare SPX2815R/TR with alternatives