SPX2815R/TR vs SPX2815AR/TR feature comparison

SPX2815R/TR Sipex Corporation

Buy Now Datasheet

SPX2815AR/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description TO-252AA, 3 PIN TO-252AA, 3 PIN
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 1.2 V 1.2 V
Input-Output Voltage Differential-Max 10 V 10 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Length 6.54 mm 6.54 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.52 mm 2.52 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.29 mm
Terminal Position SINGLE SINGLE
Width 6.1 mm 6.1 mm
Base Number Matches 2 1

Compare SPX2815R/TR with alternatives

Compare SPX2815AR/TR with alternatives