LD1117F
vs
SPX2815AR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SIPEX CORP
Part Package Code
TO-220FM
Package Description
TO-220FM, 3 PIN
TO-252AA, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
1.2 V
Dropout Voltage1-Nom
1.1 V
Input-Output Voltage Differential-Max
13.75 V
10 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Line Regulation-Max (%/V)
0.016
Load Regulation-Max(%)
0.4%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.3 A
Output Voltage1-Max
15 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-252
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Length
6.54 mm
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
240
Seated Height-Max
2.52 mm
Terminal Finish
TIN LEAD
Width
6.1 mm
Compare LD1117F with alternatives
Compare SPX2815AR with alternatives