LD1117DT
vs
TLV1117IKVURG3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
TO-252
Package Description
LEAD FREE, DPAK-3
GREEN, PLASTIC, TO-252, 3 PIN
Pin Count
3
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
1.4 V
Dropout Voltage1-Nom
1.1 V
1.2 V
Input-Output Voltage Differential-Max
13.75 V
13.75 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e3
Length
6.5 mm
6.6 mm
Line Regulation-Max (%/V)
0.016
0.024
Load Regulation-Max(%)
0.4%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.3 A
0.8 A
Output Voltage1-Max
15 V
13.7 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.63 mm
2.52 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.28 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
6.1 mm
6.095 mm
Base Number Matches
1
1
Pbfree Code
Yes
Input Voltage-Max
15 V
Input Voltage-Min
2.7 V
Moisture Sensitivity Level
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Terminal Finish
Matte Tin (Sn)
Voltage Tolerance-Max
3.75%
Compare LD1117DT with alternatives
Compare TLV1117IKVURG3 with alternatives