There are no models available for this part yet.
Overview of LD1117DT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LD1117DT by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M0153
|
Newark | Ldo, Adj, 0.95A, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:15V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics LD1117DT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2490 / $0.6200 | Buy Now | |
Bristol Electronics | 255 |
|
RFQ | ||||
Quest Components | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2 | 614 |
|
$0.2667 / $0.5715 | Buy Now | ||
Quest Components | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2 | 204 |
|
$1.0000 / $2.5000 | Buy Now |
CAD Models for LD1117DT by STMicroelectronics
Part Data Attributes for LD1117DT by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-252
|
Package Description
|
LEAD FREE, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
1.1 V
|
Input-Output Voltage Differential-Max
|
13.75 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Line Regulation-Max (%/V)
|
0.016
|
Load Regulation-Max(%)
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.3 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.63 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.28 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.1 mm
|
Alternate Parts for LD1117DT
This table gives cross-reference parts and alternative options found for LD1117DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117DTTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LD1117DT vs LD1117DTTR |
LD1117DTC | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, DPAK-3 | STMicroelectronics | LD1117DT vs LD1117DTC |
LD1117DTC-R | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LD1117DT vs LD1117DTC-R |
Related Parts for LD1117DT
-
LD1117DT12Linear Regulator ICs
-
MCF52235CAL60Microcontrollers
-
TPS54328DDASwitching Regulator or Controllers
-
STM690RM6FPower Management Circuits
-
ADUM231E1BRIZ-RLOther Analog ICs
-
LF411CDG4Operational Amplifiers
-
AD9280ARSAnalog to Digital Converters
-
B32529C8103J000Fixed Capacitors
-
BAV199LT1GRectifier Diodes