There are no models available for this part yet.
Overview of TLV1117IKVURG3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV1117IKVURG3 | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 3-TO-252 -40 to 125 |
Price & Stock for TLV1117IKVURG3 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TLV1117IKVURG3CT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108 In Stock |
|
$0.3306 / $0.8600 | Buy Now | |
DISTI #
595-TLV1117IKVURG3
|
Mouser Electronics | LDO Voltage Regulators Standard LDO Voltage RoHS: Compliant | 308 |
|
$0.3080 / $0.9200 | Buy Now | |
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 1698 |
|
$0.4323 / $1.2350 | Buy Now | ||
Rochester Electronics | TLV1117 Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$0.3024 / $0.3558 | Buy Now | ||
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 800MA TO252-3 | 500 |
|
$0.4214 / $0.7221 | Buy Now | ||
LCSC | 75dB(120Hz) 800mA Adjustable 1.25V13.7V Positive electrode 15V TO-252-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 500 |
|
$0.3823 / $0.4510 | Buy Now |
CAD Models for TLV1117IKVURG3 by Texas Instruments
Part Data Attributes for TLV1117IKVURG3 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-252
|
Package Description
|
GREEN, PLASTIC, TO-252, 3 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.4 V
|
Dropout Voltage1-Nom
|
1.2 V
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
2.7 V
|
Input-Output Voltage Differential-Max
|
13.75 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
6.6 mm
|
Line Regulation-Max (%/V)
|
0.024
|
Load Regulation-Max(%)
|
0.5%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
13.7 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.52 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.29 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3.75%
|
Width
|
6.095 mm
|
Alternate Parts for TLV1117IKVURG3
This table gives cross-reference parts and alternative options found for TLV1117IKVURG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117IKVURG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117IKTPR | 1.2 V-1.29V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, PFM-3 | Texas Instruments | TLV1117IKVURG3 vs TLV1117IKTPR |
TLV1117IKTPRG3 | 1.2 V-1.29V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, PFM-3 | Texas Instruments | TLV1117IKVURG3 vs TLV1117IKTPRG3 |
Related Parts for TLV1117IKVURG3
-
LM1117IDTX-ADJ/NOPBLinear Regulator ICs
-
TMS320F28075PTPQMicrocontrollers
-
LM2676S-ADJ/NOPBSwitching Regulator or Controllers
-
TPS3106K33DBVRPower Management Circuits
-
TLE2426CDG4Other Analog ICs
-
TLE2082IDOperational Amplifiers
-
BSC027N04LSGATMA1Power Field-Effect Transistors
-
ADS7951QDBTRQ1Analog to Digital Converters
-
MC33153DR2GPeripheral Drivers