Part Details for LT1086IT#PBF by Linear Technology
Overview of LT1086IT#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1086IT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.5V DROPOUT, BIPOLAR, PSFM3 | 11 |
|
$10.0000 / $15.0000 | Buy Now |
|
Chip1Cloud | IC REG LDO ADJ 1.5A TO220-3 | 53 |
|
RFQ |
Part Details for LT1086IT#PBF
LT1086IT#PBF CAD Models
LT1086IT#PBF Part Data Attributes
|
LT1086IT#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1086IT#PBF
Linear Technology
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1086IT#PBF
This table gives cross-reference parts and alternative options found for LT1086IT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086IT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1085CM-TR | ADJUSTABLE POSITIVE LDO REGULATOR | Semtech Corporation | LT1086IT#PBF vs EZ1085CM-TR |
LT1584CT#PBF | LT1584 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT#PBF vs LT1584CT#PBF |
LT1117CM#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT#PBF vs LT1117CM#PBF |
LT1585CM#PBF | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT#PBF vs LT1585CM#PBF |
LT1585CT | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT#PBF vs LT1585CT |
LT1585CM | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT#PBF vs LT1585CM |
LT1585ACT | LT1585A - 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT#PBF vs LT1585ACT |
8952001Y | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, MSFM3, HERMETIC SEALED, METAL, TO-258AA, 3 PIN | International Rectifier | LT1086IT#PBF vs 8952001Y |
LT1086CT#PBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT#PBF vs LT1086CT#PBF |
LT1585ACT | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | LT1086IT#PBF vs LT1585ACT |