LCS012T05QC24DW vs LCS012T07SC30BY feature comparison

LCS012T05QC24DW C&K

Buy Now Datasheet

LCS012T07SC30BY C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 5.2 mm 5.8 mm
Actuator Type SHORT LEVER SHORT LEVER
Body Breadth 6.4 mm 6.4 mm
Body Height 9.8 mm 9.8 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.99 N 1.99 N
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 4.3 mm 4.8 mm
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare LCS012T05QC24DW with alternatives

Compare LCS012T07SC30BY with alternatives