Part Details for LCS012T05QC24DW by C&K
Overview of LCS012T05QC24DW by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS012T05QC24DW
LCS012T05QC24DW CAD Models
LCS012T05QC24DW Part Data Attributes
|
LCS012T05QC24DW
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS012T05QC24DW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.2 mm | |
Actuator Type | SHORT LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCS012T05QC24DW
This table gives cross-reference parts and alternative options found for LCS012T05QC24DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS012T05QC24DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS012T07ZA20DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T07ZA20DW |
LCS012T05ZB30BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T05ZB30BW |
LCS012T05PA24BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T05PA24BW |
LCS012T05ZD26AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T05ZD26AY |
LCS012T07SC30BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T07SC30BY |
LCS012T07SC20AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T07SC20AW |
LCS012T07QC20DY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T07QC20DY |
LCS012T00PB26AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T00PB26AY |
LCS012T05WD22AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T05WD22AY |
LCS012T05ZC24DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012T05QC24DW vs LCS012T05ZC24DW |