LBMCC160808T280NG vs LMMCA160808T230NG feature comparison

LBMCC160808T280NG TAIYO YUDEN

Buy Now Datasheet

LMMCA160808T230NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.006 Ω 0.006 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 28 OHM Ω 23 OHM Ω
Packing Method Tape, Paper TR, PAPER
Rated Current 6 A 6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare LBMCC160808T280NG with alternatives

Compare LMMCA160808T230NG with alternatives