Part Details for LBMCC160808T280NG by TAIYO YUDEN
Overview of LBMCC160808T280NG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBMCC160808T280NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBMCC160808T280NGTR-ND
|
DigiKey | FERRITE BEAD 28 OHM 0603 1LN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
DISTI #
LBMCC160808T280NG
|
Avnet Americas | Ferrite Bead 28Ohm 6A 6Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LBMCC160808T280NG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0398 | Buy Now |
DISTI #
963-LBMCC160808T280N
|
Mouser Electronics | Power Inductors - SMD 0603 28Ohms 30% 6.0A HI CURR RoHS: Compliant | 0 |
|
$0.0440 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0408 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0441 / $0.0524 | Buy Now |
DISTI #
LBMCC160808T280NG
|
Avnet Abacus | (Alt: LBMCC160808T280NG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LBMCC160808T280NG
LBMCC160808T280NG CAD Models
LBMCC160808T280NG Part Data Attributes
|
LBMCC160808T280NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMCC160808T280NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 28 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 6 A | |
Width | 0.8 mm |
Alternate Parts for LBMCC160808T280NG
This table gives cross-reference parts and alternative options found for LBMCC160808T280NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBMCC160808T280NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LBMCA160808T230NG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | LBMCC160808T280NG vs LBMCA160808T230NG |
FBU160808T-260Y-S | Cal-Chip Electronics | Check for Price | Data Line Filter, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603 | LBMCC160808T280NG vs FBU160808T-260Y-S |
FBU160808T-206Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, | LBMCC160808T280NG vs FBU160808T-206Y-S |
LLMCC160808T280NGR | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | LBMCC160808T280NG vs LLMCC160808T280NGR |
FBMJ1608HS280NTW | TAIYO YUDEN | $0.0861 | Ferrite Chip, | LBMCC160808T280NG vs FBMJ1608HS280NTW |
LCMCC160808T280NGR | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | LBMCC160808T280NG vs LCMCC160808T280NGR |
LMMCA160808T230NG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | LBMCC160808T280NG vs LMMCA160808T230NG |