LMMCA160808T230NG vs LSMCA160808T230NGR feature comparison

LMMCA160808T230NG TAIYO YUDEN

Buy Now Datasheet

LSMCA160808T230NGR TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.006 Ω 0.006 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 23 OHM Ω 23 OHM Ω
Packing Method TR, PAPER TR, PAPER
Rated Current 6 A 6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare LMMCA160808T230NG with alternatives

Compare LSMCA160808T230NGR with alternatives