LAN88730BMR-C-V01 vs AQR109-B0-EG-Y feature comparison

LAN88730BMR-C-V01 Microchip Technology Inc

Buy Now Datasheet

AQR109-B0-EG-Y Aquantia Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC AQUANTIA CORP
Package Description HVQCCN, LFBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Data Rate 100000 Mbps
JESD-30 Code S-PQCC-N32 R-PBGA-B104
JESD-609 Code e3
Length 5 mm 11 mm
Number of Functions 1 1
Number of Terminals 32 104
Number of Transceivers 1
Operating Temperature-Max 105 °C 108 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFBGA
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, LOW PROFILE, FINE PITCH
Screening Level TS 16949
Seated Height-Max 0.9 mm 1.57 mm
Supply Current-Max 28.5 mA
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 5 mm 7 mm
Base Number Matches 1 2
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LAN88730BMR-C-V01 with alternatives

Compare AQR109-B0-EG-Y with alternatives