LALAP02TA220K vs AL0255-220-KTQ feature comparison

LALAP02TA220K TAIYO YUDEN

Buy Now Datasheet

AL0255-220-KTQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE
DC Resistance 3.4 Ω 3.4 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 2.3 mm 2 mm
Package Length 3.4 mm 3.2 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.13 A 0.13 A
Self Resonance Frequency 17 MHz 17 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LALAP02TA220K with alternatives

Compare AL0255-220-KTQ with alternatives