AL0255-220-KTQ vs FAL02TA220K feature comparison

AL0255-220-KTQ RCD Components Inc

Buy Now Datasheet

FAL02TA220K TAIYO YUDEN

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC TAIYO YUDEN CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 3.4 Ω 3.4 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 2 mm
Package Length 3.2 mm
Package Style Axial
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.13 A 0.13 A
Self Resonance Frequency 17 MHz 17 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Core Material FERRITE

Compare AL0255-220-KTQ with alternatives

Compare FAL02TA220K with alternatives