Part Details for LALAP02TA220K by TAIYO YUDEN
Overview of LALAP02TA220K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LALAP02TA220K
LALAP02TA220K CAD Models
LALAP02TA220K Part Data Attributes
|
LALAP02TA220K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LALAP02TA220K
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.3 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LALAP02TA220K
This table gives cross-reference parts and alternative options found for LALAP02TA220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LALAP02TA220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAL03KH220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LALAP02TA220K vs LAL03KH220K |
LAP02VA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAP02TA220K vs LAP02VA220K |
LAL02VA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAP02TA220K vs LAL02VA220K |
AL0255-220-KA | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LALAP02TA220K vs AL0255-220-KA |
AL0255-220-KTQ | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LALAP02TA220K vs AL0255-220-KTQ |
FAL02VD220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LALAP02TA220K vs FAL02VD220K |
LAP02KR,NA,TA,TB,VD220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LALAP02TA220K vs LAP02KR,NA,TA,TB,VD220K |
LAL03TA,TB,NA,KH220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LALAP02TA220K vs LAL03TA,TB,NA,KH220K |
LALAL02NA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LALAP02TA220K vs LALAL02NA220K |
LAP03TB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAP02TA220K vs LAP03TB220K |