LA1175
vs
CXA1695L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
SONY CORP
|
Part Package Code |
SIP
|
ZIP
|
Package Description |
ZIP,
|
SZIP, ZIP16,.07,35
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
108 MHz
|
800 MHz
|
Input Frequency-Min (RF) |
88 MHz
|
55 MHz
|
JESD-30 Code |
R-PZIP-T16
|
R-PZIP-T16
|
Length |
24.2 mm
|
14 mm
|
Number of Bands |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
SZIP
|
Package Equivalence Code |
ZIP16,.12,59
|
ZIP16,.07,35
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.8 mm
|
5.715 mm
|
Supply Current-Max |
33 mA
|
58 mA
|
Supply Voltage-Max (Vsup) |
9 V
|
9.9 V
|
Supply Voltage-Min (Vsup) |
8 V
|
8.1 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.5 mm
|
0.889 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Width |
3.25 mm
|
2.2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Noise Figure-Nom |
|
10 dB
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LA1175 with alternatives
Compare CXA1695L with alternatives