CXA1695L
vs
NJM2543V-(TE1)
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SONY CORP
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
ZIP
|
SOIC
|
Package Description |
SZIP, ZIP16,.07,35
|
LSSOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
800 MHz
|
|
Input Frequency-Min (RF) |
55 MHz
|
|
JESD-30 Code |
R-PZIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e6
|
Length |
14 mm
|
5 mm
|
Noise Figure-Nom |
10 dB
|
|
Number of Bands |
2
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SZIP
|
LSSOP
|
Package Equivalence Code |
ZIP16,.07,35
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
1.45 mm
|
Supply Current-Max |
58 mA
|
|
Supply Voltage-Max (Vsup) |
9.9 V
|
|
Supply Voltage-Min (Vsup) |
8.1 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
0.889 mm
|
0.65 mm
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Width |
2.2 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CXA1695L with alternatives
Compare NJM2543V-(TE1) with alternatives