LA1175
vs
TA1284FN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
TOSHIBA CORP
|
Part Package Code |
SIP
|
SOIC
|
Package Description |
ZIP,
|
LSSOP, SSOP16,.25
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
108 MHz
|
765.25 MHz
|
Input Frequency-Min (RF) |
88 MHz
|
91.25 MHz
|
JESD-30 Code |
R-PZIP-T16
|
R-PDSO-G16
|
Length |
24.2 mm
|
5 mm
|
Number of Bands |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
LSSOP
|
Package Equivalence Code |
ZIP16,.12,59
|
SSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.8 mm
|
1.6 mm
|
Supply Current-Max |
33 mA
|
51 mA
|
Supply Voltage-Max (Vsup) |
9 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
8 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
0.65 mm
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Width |
3.25 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Noise Figure-Nom |
|
10.5 dB
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LA1175 with alternatives
Compare TA1284FN with alternatives