LA070URD30KI0125
vs
A070UD30TTI125
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
ULTRA FAST
|
Body Breadth |
40 mm
|
39.8 mm
|
Body Height |
47.6 mm
|
46.5 mm
|
Body Length or Diameter |
40 mm
|
50.6 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
850 J
|
Mounting Feature |
INLINE/HOLDER
|
PANEL MOUNT
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
125 A
|
125 A
|
Rated Voltage(AC) |
700 V
|
690 V
|
Reference Standard |
UL
|
CCC; CE; CSA; EAC; IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
THREADED
|
Base Number Matches |
1
|
1
|
Fuse Size |
|
30
|
Packing Method |
|
BULK
|
|
|
|
Compare LA070URD30KI0125 with alternatives
Compare A070UD30TTI125 with alternatives