LA070URD30KI0125 vs AO70URD30LI0125 feature comparison

LA070URD30KI0125 Littelfuse Inc

Buy Now Datasheet

AO70URD30LI0125 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST VERY FAST
Body Breadth 40 mm 40 mm
Body Height 47.6 mm 40 mm
Body Length or Diameter 40 mm 47.6 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 125 A 125 A
Rated Voltage(AC) 700 V 700 V
Reference Standard UL IEC; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare LA070URD30KI0125 with alternatives

Compare AO70URD30LI0125 with alternatives