A070UD30TTI125 vs PC30UD69V125EF feature comparison

A070UD30TTI125 Mersen Electrical Power

Buy Now Datasheet

PC30UD69V125EF Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic ULTRA FAST ULTRA FAST
Body Breadth 39.8 mm 39 mm
Body Height 46.5 mm 61.5 mm
Body Length or Diameter 50.6 mm 47.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 30 30
Joule Integral-Nom 850 J 850 J
Mounting Feature PANEL MOUNT INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 125 A 125 A
Rated Voltage(AC) 690 V 690 V
Reference Standard CCC; CE; CSA; EAC; IEC; UL CCC; CE; CSA; EAC; IEC; UL
Surface Mount NO NO
Terminal Shape THREADED TAB/BLADE
Base Number Matches 1 1

Compare A070UD30TTI125 with alternatives

Compare PC30UD69V125EF with alternatives