L945/5GD vs L-130WCP/2GYW feature comparison

L945/5GD Kingbright

Buy Now Datasheet

L-130WCP/2GYW Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code unknown compliant
Color GREEN YELLOW/GREEN
Configuration SEPARATE, 5 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.025 A 0.03 A
Lens Type DIFFUSED DIFFUSED WHITE
Luminous Intensity-Nom 2.0 mcd 20.0/25.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 5 2
Number of Terminals 10 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY DUAL COLOR LED ARRAY
Overall Height 8 mm 9.65 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 590/565 nm
Shape RECTANGULAR ROUND
Size 5 mm 3 mm
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 110 deg 60 deg
Base Number Matches 3 3
Package Description ROHS COMPLIANT PACKAGE-6
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color@Wavelength Green/Yellow
Forward Voltage-Max 2.5 V
Luminous Intensity-Min 0.008 cd
Number of LEDs in Array 2
T-code T-1

Compare L945/5GD with alternatives

Compare L-130WCP/2GYW with alternatives