L-130WCP/2GYW vs L1503EB/2ID feature comparison

L-130WCP/2GYW Kingbright

Buy Now Datasheet

L1503EB/2ID Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Additional Feature IC COMPATIBLE, HIGH RELIABILITY UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
Color YELLOW/GREEN HIGH EFFICIENCY RED
Color@Wavelength Green/Yellow
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V
Lens Type DIFFUSED WHITE DIFFUSED RED
Luminous Intensity-Min 0.008 cd
Luminous Intensity-Nom 20.0/25.0 mcd 30.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of LEDs in Array 2
Number of Terminals 6 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type DUAL COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 12.6 mm
Packing Method BULK BULK
Peak Wavelength 590/565 nm 627 nm
Shape ROUND ROUND
Size 3 mm 5 mm
Surface Mount NO NO
T-code T-1 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Terminal Finish NOT SPECIFIED

Compare L-130WCP/2GYW with alternatives

Compare L1503EB/2ID with alternatives