Part Details for L945/5GD by Kingbright
Overview of L945/5GD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L945/5GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998863
|
Sager | LED Circuit Board Indicators | 0 |
|
Buy Now |
Part Details for L945/5GD
L945/5GD CAD Models
L945/5GD Part Data Attributes
|
L945/5GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L945/5GD
Kingbright
SINGLE COLOR LED ARRAY, GREEN, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SEPARATE, 5 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L945/5GD
This table gives cross-reference parts and alternative options found for L945/5GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L945/5GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-130WCP/2GYW | Kingbright | Check for Price | Dual Color LED Array, Yellow/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-6 | L945/5GD vs L-130WCP/2GYW |
L130WCP/2EGW | Kingbright | Check for Price | T-1 DUAL COLOR LED ARRAY, HIGH EFFICIENCY RED/GREEN, 3 mm, ROHS COMPLIANT PACKAGE-6 | L945/5GD vs L130WCP/2EGW |
L130WCP/2GYW | Kingbright | Check for Price | T-1 DUAL COLOR LED ARRAY, YELLOW/GREEN, 3 mm, ROHS COMPLIANT PACKAGE-6 | L945/5GD vs L130WCP/2GYW |
L-945/5GD | Kingbright | Check for Price | Single Color LED Array, Green, Diffused, 5mm, | L945/5GD vs L-945/5GD |
L1503EB/2ID | Kingbright | Check for Price | T-1 3/4 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 5 mm, ROHS COMPLIANT PACKAGE-4 | L945/5GD vs L1503EB/2ID |