L7C166KME12
vs
P4C164L-12LSC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LOGIC DEVICES INC
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QLCC
QLCC
Package Description
QCCN, LCC28,.35X.55
0.350 X 0.550 INCH, CERAMIC, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CQCC-N28
R-CQCC-N28
JESD-609 Code
e0
Length
13.97 mm
13.97 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
16384 words
8192 words
Number of Words Code
16000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
1.905 mm
1.905 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.145 mA
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare L7C166KME12 with alternatives
Compare P4C164L-12LSC with alternatives