There are no models available for this part yet.
Overview of L7C166KME12 by LOGIC Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
CAD Models for L7C166KME12 by LOGIC Devices Inc
Part Data Attributes for L7C166KME12 by LOGIC Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LOGIC DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC28,.35X.55
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
12 ns
|
Additional Feature
|
AUTOMATIC POWER-DOWN
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
13.97 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
16KX4
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.35X.55
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Seated Height-Max
|
1.905 mm
|
Standby Current-Max
|
0.00025 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.145 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for L7C166KME12
This table gives cross-reference parts and alternative options found for L7C166KME12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C166KME12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164L-12LSMBLF | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | L7C166KME12 vs P4C164L-12LSMBLF |
FT6264L-12LM | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | L7C166KME12 vs FT6264L-12LM |
5962-3829447MUC | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | L7C166KME12 vs 5962-3829447MUC |
P4C164L-12LSC | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | L7C166KME12 vs P4C164L-12LSC |
P4C164L-12LSI | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | L7C166KME12 vs P4C164L-12LSI |
L7C165KM12 | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L7C166KME12 vs L7C165KM12 |
FT6164-12LSMB | Standard SRAM | Force Technologies Ltd | L7C166KME12 vs FT6164-12LSMB |
5962-3829446MUA | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | L7C166KME12 vs 5962-3829446MUA |
CY7C161-12LC | Standard SRAM, 16KX4, 12ns, CMOS, LCC-28 | Cypress Semiconductor | L7C166KME12 vs CY7C161-12LC |
FT6164-12LMB | Standard SRAM | Force Technologies Ltd | L7C166KME12 vs FT6164-12LMB |