L7C162DME25 vs SMDP-65656L45 feature comparison

L7C162DME25 LOGIC Devices Inc

Buy Now Datasheet

SMDP-65656L45 Temic Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC TEMIC SEMICONDUCTORS
Part Package Code DIP
Package Description 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 25 ns 45 ns
Additional Feature AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE
I/O Type SEPARATE
JESD-30 Code R-CDIP-T28 R-CDFP-F28
JESD-609 Code e0
Length 35.56 mm
Memory Density 65536 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 16384 words 32768 words
Number of Words Code 16000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX4 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883 Class B
Seated Height-Max 4.953 mm
Standby Current-Max 0.00025 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare L7C162DME25 with alternatives

Compare SMDP-65656L45 with alternatives