SMDP-65656L45 vs 5962-9318710HTA feature comparison

SMDP-65656L45 Temic Semiconductors

Buy Now Datasheet

5962-9318710HTA Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS AEROFLEX MICROELECTRONIC SOLUTIONS
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 17 ns
JESD-30 Code R-CDFP-F28 S-XPGA-P66
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 32
Number of Functions 1
Number of Ports 1
Number of Terminals 28 66
Number of Words 32768 words 131072 words
Number of Words Code 32000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 128KX32
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP PGA
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT PIN/PEG
Terminal Position DUAL PERPENDICULAR
Base Number Matches 1 6
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code PGA66,11X11
Standby Current-Max 0.0116 A
Supply Current-Max 0.6 mA
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Pitch 2.54 mm

Compare SMDP-65656L45 with alternatives