L7815CV
vs
NCV7812BTG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
STMICROELECTRONICS
ONSEMI
Part Package Code
SFM
TO-220, SINGLE GAUGE, 3-LEAD
Package Description
TO-220, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
12 Weeks
4 Weeks
Date Of Intro
1980-01-04
Samacsys Manufacturer
STMicroelectronics
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
28 V
30 V
Input Voltage-Min
17.5 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-XSFM-T3
Line Regulation-Max
0.3%
0.24%
Load Regulation-Max
0.3%
0.24%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.75 V
12.6 V
Output Voltage1-Min
14.25 V
11.4 V
Output Voltage1-Nom
15 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TUBE
RAIL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin (Sn) - immersion
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
4%
4%
Base Number Matches
3
1
Pbfree Code
Yes
Manufacturer Package Code
221AB
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Screening Level
AEC-Q100
Terminal Pitch
2.54 mm
Compare L7815CV with alternatives
Compare NCV7812BTG with alternatives