L7815CV vs 5962F8855301UX feature comparison

L7815CV SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

5962F8855301UX Omnirel Corp

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A OMNIREL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 3.2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 2.7%
Base Number Matches 2 1
Package Description ,
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-XSFM-P3
Number of Functions 1
Output Voltage1-Max 15.4 V
Output Voltage1-Min 14.6 V
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Terminal Form PIN/PEG
Total Dose 300k Rad(Si) V

Compare 5962F8855301UX with alternatives