L7815CV vs 5962-8855301TX feature comparison

L7815CV STMicroelectronics

Buy Now Datasheet

5962-8855301TX Solitron Devices Inc

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS SOLITRON DEVICES INC
Part Package Code SFM
Package Description TO-220, 3 PIN ,
Pin Count 3
Reach Compliance Code not_compliant unknown
Factory Lead Time 12 Weeks
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 28 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-PSFM-T3 R-MSFM-T3
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.75 V 15.4 V
Output Voltage1-Min 14.25 V 14.6 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin (Sn) - immersion
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 4%
Base Number Matches 3 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare L7815CV with alternatives

Compare 5962-8855301TX with alternatives