L7815ABV vs MC78M08ABDT/RK feature comparison

L7815ABV STMicroelectronics

Buy Now Datasheet

MC78M08ABDT/RK onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code SFM TO-252
Package Description TO-220, 3 PIN TO-252, SMSIP3H,.38,90TB
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 28 V 25 V
Input Voltage-Min 17.9 V 10.5 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Line Regulation-Max 0.15% 0.05%
Load Regulation-Max 0.1% 0.16%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 15.6 V 8.3 V
Output Voltage1-Min 14.4 V 7.7 V
Output Voltage1-Nom 15 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-252
Package Equivalence Code SIP3,.1TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) - immersion TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Length 6.54 mm
Seated Height-Max 2.38 mm
Terminal Pitch 2.29 mm
Width 6.095 mm

Compare L7815ABV with alternatives

Compare MC78M08ABDT/RK with alternatives