L77TWD24W7SP2SY vs CQDRE24W7S feature comparison

L77TWD24W7SP2SY Amphenol Corporation

Buy Now Datasheet

CQDRE24W7S Tri-Star Electronics International

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP TRI-STAR ELECTRONICS INTERNATIONAL INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79) PALLADIUM
Contact Finish Termination Tin (Sn) PALLADIUM
Contact Gender FEMALE FEMALE
Contact Material BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN NICKEL
Shell Material STEEL ALUMINUM ALLOY
Shell Size 5/D 5/D
Termination Type SOLDER CRIMP
Total Number of Contacts 24 24
Base Number Matches 1 2

Compare L77TWD24W7SP2SY with alternatives

Compare CQDRE24W7S with alternatives