CQDRE24W7S vs DDML24W7S400 feature comparison

CQDRE24W7S Tri-Star Electronics International

Buy Now Datasheet

DDML24W7S400 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TRI-STAR ELECTRONICS INTERNATIONAL INC FCI
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating PALLADIUM
Contact Finish Termination PALLADIUM
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY STEEL
Shell Size 5/D 5/D
Termination Type CRIMP WIRE WRAP
Total Number of Contacts 24 24
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.30
UL Flammability Code 94V-0

Compare CQDRE24W7S with alternatives

Compare DDML24W7S400 with alternatives