CQDRE24W7S
vs
CBD24W7F20000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TRI-STAR ELECTRONICS INTERNATIONAL INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
PALLADIUM
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
PALLADIUM
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
ZINC
Shell Material
ALUMINUM ALLOY
BRASS/STEEL
Shell Size
5/D
5/D
Termination Type
CRIMP
CRIMP/SOLDER
Total Number of Contacts
24
24
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Additional Feature
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 7
Body Breadth
0.605 inch
Body Depth
0.259 inch
Body Length
2.635 inch
Contact Arrangement
S17P7
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.27 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
1
Rated Current (Signal)
7.5 A
UL Flammability Code
94V-0
Compare CQDRE24W7S with alternatives
Compare CBD24W7F20000 with alternatives