L50FBLCW6 vs BL-B7331N feature comparison

L50FBLCW6 Spectrum Devices Corporation

Buy Now Datasheet

BL-B7331N American Bright Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPECTRUM DEVICES AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Number of Functions 1 1
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5.0038 mm 3 mm
T-code T-1 3/4 T-1
Base Number Matches 1 1

Compare L50FBLCW6 with alternatives

Compare BL-B7331N with alternatives