Part Details for BL-B7331N by American Bright Optoelectronics
Overview of BL-B7331N by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BL-B7331N
BL-B7331N CAD Models
BL-B7331N Part Data Attributes
|
BL-B7331N
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B7331N
American Bright Optoelectronics
Single Color LED, Blue, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for BL-B7331N
This table gives cross-reference parts and alternative options found for BL-B7331N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B7331N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD31101B-800 | Single Color LED, Blue, T-1, 2.8mm, | CML Innovative Technologies | BL-B7331N vs CMD31101B-800 |
CMD41104B-600 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | BL-B7331N vs CMD41104B-600 |
CMD41104B-900 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | BL-B7331N vs CMD41104B-900 |
CMD31101B-500 | Single Color LED, Blue, T-1, 2.8mm, | CML Innovative Technologies | BL-B7331N vs CMD31101B-500 |
CMD41103B-400 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | BL-B7331N vs CMD41103B-400 |
CMD41104B-400 | Single Color LED, Blue, T-1 3/4, 5mm, | CML Innovative Technologies | BL-B7331N vs CMD41104B-400 |
BL-R7332N | Single Color LED, Blue, 5mm | American Bright Optoelectronics | BL-B7331N vs BL-R7332N |
L50FBLCW6 | Single Color LED, Blue, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | BL-B7331N vs L50FBLCW6 |
BL-B7431N | Single Color LED, Blue, T-1, 3mm | American Bright Optoelectronics | BL-B7331N vs BL-B7431N |
BL-R7232N | Single Color LED, Blue, 5mm | American Bright Optoelectronics | BL-B7331N vs BL-R7232N |