BL-B7331N vs CMD41103B-400 feature comparison

BL-B7331N American Bright Optoelectronics

Buy Now Datasheet

CMD41103B-400 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 3 mm 5 mm
T-code T-1 T-1 3/4
Base Number Matches 1 1

Compare BL-B7331N with alternatives

Compare CMD41103B-400 with alternatives